Part Details for 0334721253 by Molex
Overview of 0334721253 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0334721253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13160-ND
|
DigiKey | CONN RCPT HSG 12POS 3.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
756 In Stock |
|
$1.5114 / $2.1500 | Buy Now |
DISTI #
0334721253
|
Avnet Americas | Conn Housing F 12 POS 3.5mm ST Cable Mount Bag - Bag (Alt: 0334721253) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Bag | 0 |
|
$1.6393 / $2.5996 | Buy Now |
DISTI #
MOL33472-1253
|
Heilind Electronics | MX150 ASSY 1.5 RCPT 2X6 D C/12 | Americas - 0 in Stock900 On Order |
|
$2.1971 / $2.2299 | Buy Now |
DISTI #
33472-1253
|
TTI | Automotive Connectors MX150 ASSY 12 RCPT 2X6 DKGY C12 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.6500 / $1.8500 | Buy Now |
Part Details for 0334721253
0334721253 CAD Models
0334721253 Part Data Attributes:
|
0334721253
Molex
Buy Now
|
Compare Parts:
0334721253
Molex
|
Samacsys Manufacturer | Molex |