Part Details for 0334810301 by Molex
Overview of 0334810301 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0334810301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4688-ND
|
DigiKey | CONN PLUG HSG 3POS 3.50MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4264 In Stock |
|
$1.3668 / $2.6400 | Buy Now |
DISTI #
0334810301
|
Avnet Americas | Conn Housing PL 3 POS 3.5mm Crimp ST Bag - Bulk (Alt: 0334810301) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3532 / $1.7012 | Buy Now |
DISTI #
MOL33481-0301
|
Heilind Electronics | MX150 ASSY 1.5 BLD 1X3 BLK A/3 | Americas - 109041 in Stock61875 On Order |
|
$0.7576 / $0.9577 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
33481-0301
|
TTI | Automotive Connectors MX150 1X3P MALE PLG POLAR A W/O CPA RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 59163 In Stock |
|
$0.7400 / $0.9800 | Buy Now |
DISTI #
0334810301
|
Avnet Americas | Conn Housing PL 3 POS 3.5mm Crimp ST Bag - Bulk (Alt: 0334810301) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3532 / $1.7012 | Buy Now |
DISTI #
0334810301
|
Avnet Americas | Conn Housing PL 3 POS 3.5mm Crimp ST Bag - Bulk (Alt: 0334810301) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3532 / $1.7012 | Buy Now |
DISTI #
0334810301
|
Power and Signal Group | MX150™ Sealed Male Connector, Single Row, 3 Circuits, Polarization A, without Connector Position Assurance, Black | 13500 |
|
RFQ | |
DISTI #
000000000001092707
|
Sager | Automotive Connectors MX150 PLG 01X03P A/3 Min Qty: 1 | 0 |
|
$1.3500 / $1.8500 | Buy Now |
DISTI #
0334810301
|
Avnet Asia | Conn Housing PL 3 POS 3.5mm Crimp ST Bag (Alt: 0334810301) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 5 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0334810301
0334810301 CAD Models
0334810301 Part Data Attributes
|
0334810301
Molex
Buy Now
Datasheet
|
Compare Parts:
0334810301
Molex
CONN PLUG 3POS SINGLE BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.674 inch | |
Body Depth | 2.12 inch | |
Body Length | 0.745 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |