Part Details for 033L050-167U by Pancon Corporation
Overview of 033L050-167U by Pancon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 033L050-167U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $3.7600 | Buy Now |
DISTI #
033L050-167U
|
TME | Connector: PCB-cable/PCB, male, PIN: 50, 1.27mm, H: 6.7mm, -55÷125°C Min Qty: 450 | 0 |
|
$2.0600 | RFQ |