-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T1738
|
Newark | Rf Connector, Hd Bnc Str Plug, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 1694A, Contact Material:Brass, Frequency Max:3Ghz Rohs Compliant: Yes |Amphenol Rf 034-1017-300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$7.6900 | Buy Now |
DISTI #
ARF1751-ND
|
DigiKey | CONN HDBNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
795 In Stock |
|
$6.9560 / $11.6800 | Buy Now |
DISTI #
70241941
|
RS | Conn RF HD-BNC STR Cable Plug 75Ohm for Belden-1694A | Amphenol RF 034-1017-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$10.2600 / $14.2500 | Buy Now |
DISTI #
AMR034-1017-300
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.5781 / $10.3651 | Buy Now | |
|
Onlinecomponents.com | RF Connector HD-BNC Straight Crimp Plug for Belden 1694A Cable 75 Ohm RoHS: Compliant |
366 In Stock |
|
$6.7800 / $9.9700 | Buy Now |
DISTI #
76881209
|
Verical | Conn HD-BNC 0Hz to 3GHz 75Ohm Crimp ST Cable Mount PL Gold Bag Min Qty: 10 Package Multiple: 5 Date Code: 2352 | Americas - 365 |
|
$13.1184 | Buy Now |
DISTI #
034-1017-300
|
TME | Plug, Micro BNC, male, straight, 75Ω, crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$9.4300 / $13.6200 | RFQ |
DISTI #
AMR034-1017-300
|
Interstate Connecting Components | 0 |
|
$9.5781 / $10.3651 | Buy Now | |
|
Master Electronics | RF Connector HD-BNC Straight Crimp Plug for Belden 1694A Cable 75 Ohm RoHS: Compliant |
366 In Stock |
|
$6.7800 / $9.9700 | Buy Now |
DISTI #
53655.1
|
TestEquity LLC | Amphenol RF 034-1017-300 RF HD-BNC Connector, Straight, Crimp, Plug, 75 Ohm | 0 |
|
$8.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy