-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2105-ND
|
DigiKey | CONN HDBNC RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1390 In Stock |
|
$3.3199 / $6.1500 | Buy Now |
DISTI #
70301090
|
RS | Conn, RF, HD-BNC, STR, PCB Jack, BLKHD, 50 Ohms, 4-Pin Through Hole | Amphenol RF 034-5023 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1200 / $5.1600 | RFQ |
DISTI #
AMR034-5023
|
Heilind Electronics | HD-BNC STRAIGHT PCB JACK, | Americas - 0 in Stock |
|
$4.2656 / $4.8871 | Buy Now |
|
Onlinecomponents.com | RF Connector HD-BNC Straight PCB Jack Bulkhead 50 Ohm RoHS: Compliant |
1000 In Stock 686 Factory Stock |
|
$3.1700 / $5.5500 | Buy Now |
DISTI #
034-5023
|
TME | Socket, Micro BNC, female, straight, 50Ω, THT, PTFE, gold-plated Min Qty: 1 | 0 |
|
$4.3300 / $6.1900 | RFQ |
DISTI #
AMR034-5023
|
Interstate Connecting Components | HD-BNC STRAIGHT PCB JACK, | 0 |
|
$4.2656 / $4.8871 | Buy Now |
|
Master Electronics | RF Connector HD-BNC Straight PCB Jack Bulkhead 50 Ohm RoHS: Compliant |
1000 In Stock 686 Factory Stock |
|
$3.1700 / $5.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy