Part Details for 0340620021 by Molex
Overview of 0340620021 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0340620021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13163-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2650 In Stock |
|
$0.6730 / $1.4000 | Buy Now |
DISTI #
0340620021
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620021) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Bulk | 12600 Factory Stock |
|
$0.9124 | Buy Now |
DISTI #
VDP:6627_14024618
|
Arrow Electronics | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Black MX 150™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 3600 |
|
Buy Now | |
DISTI #
MOL34062-0021
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL34062-0021 | Americas - 19082 in Stock |
|
$0.6376 / $0.7651 | Buy Now |
DISTI #
34062-0021
|
TTI | Automotive Connectors FUEL INJ ASSY RCPT 2CKT BLK OPTA RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 6810 In Stock |
|
$0.5500 / $0.7600 | Buy Now |
DISTI #
0340620021
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620021) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Bulk | 12600 Factory Stock |
|
$0.9124 | Buy Now |
DISTI #
0340620021
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620021) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Bulk | 12600 Factory Stock |
|
$0.9124 | Buy Now |
DISTI #
MOL34062-0021
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL34062-0021 | 6360 |
|
$0.6376 / $0.7651 | Buy Now |
DISTI #
0340620021
|
Power and Signal Group | MX150™ Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option A, without Clip Slot, Black | 3600 |
|
RFQ |
Part Details for 0340620021
0340620021 CAD Models
0340620021 Part Data Attributes
|
0340620021
Molex
Buy Now
Datasheet
|
Compare Parts:
0340620021
Molex
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |