-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7407-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8599 In Stock |
|
$0.6408 / $0.9800 | Buy Now |
DISTI #
0340620023
|
Avnet Americas | Conn Housing F 2 POS Crimp ST Bag - Bulk (Alt: 0340620023) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 4 Weeks, 0 Days Container: Bulk | 111600 Factory Stock |
|
$0.9124 | Buy Now |
DISTI #
V99:2348_14024620
|
Arrow Electronics | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Black MX 150™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2112 | Americas - 5229 |
|
$0.5373 / $0.8281 | Buy Now |
DISTI #
MOL34062-0023
|
Heilind Electronics | FUEL INJ ASSY RCPT 2CKT BLK O TC | Americas - 0 in Stock |
|
$0.6376 / $0.7651 | Buy Now |
DISTI #
56030351
|
Verical | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Black MX 150™ Bag Min Qty: 8 Package Multiple: 1 Date Code: 2112 | Americas - 5229 |
|
$0.8281 | Buy Now |
DISTI #
34062-0023
|
TTI | Automotive Connectors FUEL INJ ASSY RCPT 2 Y RCPT 2CKT BLK OPTC RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 36601 In Stock |
|
$0.5370 | Buy Now |
DISTI #
0340620023
|
Avnet Americas | Conn Housing F 2 POS Crimp ST Bag - Bulk (Alt: 0340620023) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 4 Weeks, 0 Days Container: Bulk | 111600 Factory Stock |
|
$0.9124 | Buy Now |
DISTI #
0340620023
|
Avnet Americas | Conn Housing F 2 POS Crimp ST Bag - Bulk (Alt: 0340620023) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 4 Weeks, 0 Days Container: Bulk | 111600 Factory Stock |
|
$0.9124 | Buy Now |
DISTI #
0340620023
|
Avnet Asia | Conn Housing F 2 POS Crimp ST Bag (Alt: 0340620023) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 5 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0340620023
Molex
Buy Now
Datasheet
|
Compare Parts:
0340620023
Molex
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |