Part Details for 0340620028 by Molex
Overview of 0340620028 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0340620028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9793-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8494 / $1.6400 | Buy Now |
DISTI #
0340620028
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620028) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 4 Weeks, 0 Days Container: Bulk | 28800 Factory Stock |
|
$1.0693 | Buy Now |
DISTI #
VDP:6627_14025168
|
Arrow Electronics | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Black MX 150™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5400 |
|
Buy Now | |
DISTI #
MOL34062-0028
|
Heilind Electronics | FUEL INJ ASSY RCPT 2CKT CPA BLK OPTD | Americas - 0 in Stock |
|
$0.8834 / $0.8966 | Buy Now |
DISTI #
34062-0028
|
TTI | Automotive Connectors FUEL INJ ASSY RCPT 2CKT CPA BLK OPTD RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8400 / $1.6100 | Buy Now |
DISTI #
0340620028
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620028) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 4 Weeks, 0 Days Container: Bulk | 28800 Factory Stock |
|
$1.0693 | Buy Now |
DISTI #
0340620028
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620028) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 4 Weeks, 0 Days Container: Bulk | 28800 Factory Stock |
|
$1.0693 | Buy Now |
DISTI #
0340620028
|
Power and Signal Group | MX150™ Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option D, with CPA, without Clip Slot, Black | 5400 |
|
RFQ | |
DISTI #
0340620028
|
Avnet Asia | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag (Alt: 0340620028) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 5 Weeks, 2 Days | 0 |
|
RFQ | |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 50 |
|
$0.4237 | Buy Now |
Part Details for 0340620028
0340620028 CAD Models
0340620028 Part Data Attributes
|
0340620028
Molex
Buy Now
Datasheet
|
Compare Parts:
0340620028
Molex
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 0340620028
This table gives cross-reference parts and alternative options found for 0340620028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0340620028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0340620008 | Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0340620028 vs 0340620008 |