Part Details for 0340620033 by Molex
Overview of 0340620033 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0340620033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15564-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3352 In Stock |
|
$0.7210 / $1.3900 | Buy Now |
DISTI #
0340620033
|
Avnet Americas | Conn Housing F 2 POS Crimp ST Bag - Bulk (Alt: 0340620033) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0166 | Buy Now |
DISTI #
MOL34062-0033
|
Heilind Electronics | FUEL INJ ASSY RCPT 2CKT C OPTC | Americas - 14884 in Stock |
|
$0.8399 / $0.8524 | Buy Now |
DISTI #
34062-0033
|
TTI | Automotive Connectors FUEL INJ ASSY RCPT 2 CPT 2CKT CS BLK OPTC pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 9709 In Stock |
|
$0.5520 / $0.7470 | Buy Now |
DISTI #
0340620033
|
Avnet Americas | Conn Housing F 2 POS Crimp ST Bag - Bulk (Alt: 0340620033) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0166 | Buy Now |
DISTI #
0340620033
|
Avnet Americas | Conn Housing F 2 POS Crimp ST Bag - Bulk (Alt: 0340620033) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0166 | Buy Now |
DISTI #
MOL34062-0033
|
Interstate Connecting Components | FUEL INJ ASSY RCPT 2CKT C OPTC | 4465 |
|
$0.8399 / $0.8524 | Buy Now |
Part Details for 0340620033
0340620033 CAD Models
0340620033 Part Data Attributes
|
0340620033
Molex
Buy Now
Datasheet
|
Compare Parts:
0340620033
Molex
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |