-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0340620037-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3590 In Stock |
|
$1.1182 / $2.1600 | Buy Now |
DISTI #
0340620037
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620037) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9225 / $1.3918 | Buy Now |
DISTI #
MOL34062-0037
|
Heilind Electronics | FUEL INJ ASSY RCPT 2CKT C LTGY OPTB | Americas - 1350 in Stock |
|
$0.9836 / $1.1803 | Buy Now |
DISTI #
34062-0037
|
TTI | Automotive Connectors FUEL INJ ASSY RCPT 2CKT CSCPA LTGY OPTB RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1800 In Stock |
|
$1.0400 / $1.5500 | Buy Now |
DISTI #
0340620037
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620037) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9225 / $1.3918 | Buy Now |
DISTI #
0340620037
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620037) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9225 / $1.3918 | Buy Now |
DISTI #
MOL34062-0037
|
Interstate Connecting Components | FUEL INJ ASSY RCPT 2CKT C LTGY OPTB | 450 |
|
$0.9836 / $1.1803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0340620037
Molex
Buy Now
Datasheet
|
Compare Parts:
0340620037
Molex
Combination Line Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.94 inch | |
Body Depth | 1.267 inch | |
Body Length | 0.755 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |