Part Details for 0340620055 by Molex
Overview of 0340620055 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0340620055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0340620055-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1799 In Stock |
|
$1.1887 / $2.4100 | Buy Now |
DISTI #
0340620055
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620055) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0324 / $1.5574 | Buy Now |
DISTI #
MOL34062-0055
|
Heilind Electronics | FUEL INJ ASSY RCPT 2CKT CS/CP BLK OPTC | Americas - 0 in Stock |
|
$0.9827 / $1.1793 | Buy Now |
DISTI #
34062-0055
|
TTI | Automotive Connectors FUEL INJ ASSY RCPT 2CKT CSCPA BLK OPTC RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1800 In Stock |
|
$1.0900 / $2.3800 | Buy Now |
DISTI #
0340620055
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620055) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0324 / $1.5574 | Buy Now |
DISTI #
0340620055
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620055) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0324 / $1.5574 | Buy Now |
Part Details for 0340620055
0340620055 CAD Models
0340620055 Part Data Attributes
|
0340620055
Molex
Buy Now
Datasheet
|
Compare Parts:
0340620055
Molex
FUEL INJ ASSY RCPT 2CKT CSCPA BL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.866 inch | |
Body Depth | 1.267 inch | |
Body Length | 0.755 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |