Part Details for 0340833002 by Molex
Overview of 0340833002 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0340833002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7045CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40021 In Stock |
|
$0.0536 / $0.1600 | Buy Now |
DISTI #
0340833002
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0340833002) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks, 0 Days Container: Reel | 480000 Factory Stock |
|
$0.0726 | Buy Now |
DISTI #
VDN:6625_14025574
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | Americas - 80000 |
|
$0.0992 | Buy Now |
DISTI #
VDP:6627_14025574
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | Americas - 28000 |
|
$0.0992 | Buy Now |
DISTI #
MOL34083-3002
|
Heilind Electronics | MX150 RCPT 0.3 CABLE TIN 18/2 AWG D WIND | Americas - 6000 in Stock90000 On Order |
|
$0.0527 / $0.0648 | Buy Now |
DISTI #
79936213
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel Min Qty: 40000 Package Multiple: 40000 | Americas - 80000 |
|
$0.0992 | Buy Now |
DISTI #
79936152
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel Min Qty: 28000 Package Multiple: 28000 | Americas - 28000 |
|
$0.0992 | Buy Now |
DISTI #
34083-3002
|
TTI | Automotive Connectors MX150 F TERM 18/20G D WIND REEL 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 96000 In Stock |
|
$0.0410 / $0.0430 | Buy Now |
DISTI #
0340833002
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0340833002) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks, 0 Days Container: Reel | 480000 Factory Stock |
|
$0.0726 | Buy Now |
DISTI #
MOL34083-3002
|
Interstate Connecting Components | MX150 RCPT 0.3 CABLE TIN 18/2 AWG D WIND | 140021000 On Order |
|
$0.0527 / $0.0648 | Buy Now |
Part Details for 0340833002
0340833002 CAD Models
0340833002 Part Data Attributes:
|
0340833002
Molex
Buy Now
Datasheet
|
Compare Parts:
0340833002
Molex
Connector Accessory, Contact, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | MX150 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 22 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 34062 AND 34250 CABLE SEALED FEMALE CONNECTOR | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |