Part Details for 03420012HXL by Littelfuse Inc
Overview of 03420012HXL by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03420012HXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7582
|
Newark | Acs 3Ag Fusehldr/ Bulk |Littelfuse 03420012HXL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.7600 | Buy Now |
DISTI #
F4863-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
186 In Stock |
|
$1.9583 / $4.5400 | Buy Now |
DISTI #
576-03420012HXL
|
Mouser Electronics | Fuse Holder 3AG RoHS: Compliant | 296 |
|
$1.9500 / $4.3900 | Buy Now |
|
Future Electronics | 342 Series 3AG (1/4 x 1 1/4 Fuse) Knurled Knob Panel Mount Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.9100 / $2.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5900 / $5.4500 | Buy Now | |
|
Quest Components | PANEL MOUNT ENCLOSED FUSE HOLDER | 31 |
|
$5.5200 / $8.2800 | Buy Now |
DISTI #
342012L
|
TTI | Fuse Holder 3AG/3AB (6.3x32mm) Knurled Knob Solder RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Kit | Americas - 0 |
|
$1.9400 / $2.7100 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 250V 20A PNL MNT | 0 |
|
$2.7803 / $3.0583 | RFQ |
Part Details for 03420012HXL
03420012HXL CAD Models
03420012HXL Part Data Attributes:
|
03420012HXL
Littelfuse Inc
Buy Now
|
Compare Parts:
03420012HXL
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |