Part Details for 03420012HXP by Littelfuse Inc
Overview of 03420012HXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03420012HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7584
|
Newark | Acs 3Ag Fusehldr/ Bulk |Littelfuse 03420012HXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.8600 | Buy Now |
DISTI #
F7962-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8358 | Buy Now |
DISTI #
576-03420012HXP
|
Mouser Electronics | Fuse Holder 3AG RoHS: Compliant | 111 |
|
$2.3700 / $4.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7100 / $5.6300 | Buy Now | |
|
Ozdisan Elektronik | FUSE HLDR CART 250V 20A PNL MNT | 0 |
|
$2.8169 / $3.0986 | RFQ |
Part Details for 03420012HXP
03420012HXP CAD Models
03420012HXP Part Data Attributes:
|
03420012HXP
Littelfuse Inc
Buy Now
|
Compare Parts:
03420012HXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |