-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F795
|
Newark | Fuse Holder, 6.3 X 32Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ab, 3Ag, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:342 Series Rohs Compliant: Yes |Littelfuse 03420838H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 509 |
|
$2.5800 / $5.4400 | Buy Now |
DISTI #
F013-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4297 In Stock |
|
$2.5336 / $5.3400 | Buy Now |
DISTI #
576-03420838H
|
Mouser Electronics | Fuse Holder 3AG RoHS: Compliant | 6374 |
|
$2.5400 / $4.7100 | Buy Now |
DISTI #
V99:2348_06408609
|
Arrow Electronics | Fuse Holder 20A 250V Panel Mount Quick Connect Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2225 | Americas - 12 |
|
$2.4500 / $3.5850 | Buy Now |
DISTI #
70184357
|
RS | FUSE HLDR CART 250V 15A PNL MNT | Littelfuse 03420838H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1120 |
|
$4.8600 / $5.3400 | Buy Now |
|
Future Electronics | 20 A 250 V 3 AG Quick Connect Straight Panel Mount Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 393Bag |
|
$2.4900 / $2.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.3000 / $6.5400 | Buy Now | |
DISTI #
66320144
|
Verical | Fuse Holder 20A 250V Panel Mount Quick Connect Min Qty: 3 Package Multiple: 1 Date Code: 2225 | Americas - 12 |
|
$2.4500 / $3.5850 | Buy Now |
|
Quest Components | 32 |
|
$4.5616 / $6.8424 | Buy Now | |
DISTI #
03420838H
|
TTI | Fuse Holder 3AG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 9000 In Stock |
|
$2.6200 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy