Part Details for 03440024H (ALTERNATE: 344024) by Littelfuse Inc
Overview of 03440024H (ALTERNATE: 344024) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03440024H (ALTERNATE: 344024)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184575
|
RS | Fuseholder, 3AG Fuses, 0.04 A, 16 to 32 V, Thermoplastic, Panel Mount | Littelfuse 03440024H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$26.1400 / $29.0400 | Buy Now |