-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M4122
|
Newark | Fuse Holder, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Through Hole, No. Of Fuses:1Fuses, Product Range:345 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 03450613H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 465 |
|
$2.6500 / $5.6100 | Buy Now |
DISTI #
F1902-ND
|
DigiKey | FUSE HLDR CART 600V 20A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6072 / $5.5000 | Buy Now |
DISTI #
576-03450613H
|
Mouser Electronics | Fuse Holder Shock Safe RoHS: Compliant | 4962 |
|
$2.6600 / $5.4600 | Buy Now |
DISTI #
70184841
|
RS | Fuseholder, 3AG/AB, High Profile, Finger Grip Knob, 3/16" Solder/QC, 20A, 250V | Littelfuse 03450613H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1321 |
|
$5.1100 / $5.6100 | Buy Now |
|
Future Electronics | Shock-Safe for 3 AG or 5 x 20 mm Fuses PC Board Type. RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.3000 / $2.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.4500 / $6.7500 | Buy Now | |
|
Quest Components | FUSE HOLDER | 1 |
|
$4.5000 | Buy Now |
DISTI #
03450613H
|
TTI | Fuse Holder Shock Safe RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 1050 In Stock |
|
$2.6100 / $5.3300 | Buy Now |
DISTI #
03450613H
|
TME | Fuse holder, cylindrical fuses, 6.3x32mm, 16A, 250V, on panel Min Qty: 1 | 498 |
|
$2.6300 / $4.3700 | Buy Now |
|
Chips Pulse Industry Limited | - Fuse Holders ROHS Purchase Online, Ship Immediately | 10 |
|
$6.3072 / $6.9745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy