Part Details for 03450613X by Littelfuse Inc
Overview of 03450613X by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03450613X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9894
|
Newark | Acs Shock-Safe Fusehldr/ Bulk Rohs Compliant: Yes |Littelfuse 03450613X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 / $10.1200 | Buy Now |
DISTI #
03450613X-ND
|
DigiKey | FUSE HLDR CART 600V 20A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0100 | Buy Now |
DISTI #
576-03450613X
|
Mouser Electronics | Fuse Holder Shock Safe ACS RoHS: Compliant | 0 |
|
$13.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.1300 / $14.7300 | Buy Now | |
DISTI #
345613A
|
TTI | Fuse Holder CB MOUNTED/ENCLOSED HLDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$8.0700 | Buy Now |
DISTI #
03450613X
|
TTI | Fuse Holder Shock Safe ACS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$6.8100 / $7.8800 | Buy Now |
DISTI #
03450613X
|
Standard Electric Supply | Littelfuse Fuse Holder, Shock Safe, Series: 345, 250 VAC, 20 A, 1 Pole, Panel Mounting, 32 mm Fuse Length, 6.3 mm Diameter Fuse, -40 to 85 deg C, For Use With: 3AG/3AB Series Fuse, Thermoplastic, Black, 0.65 in Dia Dimensions Min Qty: 1 Package Multiple: 1 | 117 |
|
$13.7300 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 600V 20A PNL MNT | 0 |
|
$11.4235 / $12.2232 | RFQ |
Part Details for 03450613X
03450613X CAD Models
03450613X Part Data Attributes
|
03450613X
Littelfuse Inc
Buy Now
|
Compare Parts:
03450613X
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |