Part Details for 0345650003 by Molex
Overview of 0345650003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for 0345650003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0345650003-ND
|
DigiKey | CONN COVER WIRE DRESS 73-80POS Min Qty: 1 Lead time: 15 Weeks Container: Bag |
512 In Stock |
|
$1.1878 / $2.2900 | Buy Now |
DISTI #
0345650003
|
Avnet Americas | Connector Accessories Cover Polyester Alloy Black Carton - Bulk (Alt: 0345650003) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 63623800 Factory Stock |
|
$0.8741 / $2.1320 | Buy Now |
DISTI #
MOL34565-0003
|
Heilind Electronics | MX123 WIRE DRESS COVER 73/80 CKT | Americas - 6502 in Stock9150 On Order |
|
$0.9828 / $1.2425 | Buy Now |
DISTI #
34565-0003
|
TTI | Automotive Connectors MX123 73/80Ckt Dress Cover RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 4529 In Stock |
|
$0.8500 / $1.1200 | Buy Now |
DISTI #
0345650003
|
Avnet Americas | Connector Accessories Cover Polyester Alloy Black Carton - Bulk (Alt: 0345650003) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 63623800 Factory Stock |
|
$0.8741 / $2.1320 | Buy Now |
DISTI #
0345650003
|
Avnet Americas | Connector Accessories Cover Polyester Alloy Black Carton - Bulk (Alt: 0345650003) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 63623800 Factory Stock |
|
$0.8741 / $2.1320 | Buy Now |
DISTI #
0345650003
|
Power and Signal Group | MX123™ 73/80 Circuit Dress Cover | 18000 |
|
$0.7537 | RFQ |
DISTI #
000000000003580857
|
Sager | Automotive Connectors MX123 WIRE DRESS CVR 73/80P Min Qty: 1 | 0 |
|
$1.0200 / $1.4500 | Buy Now |
DISTI #
0345650003
|
Avnet Asia | Connector Accessories Cover Polyester Alloy Black Carton (Alt: 0345650003) RoHS: Compliant Min Qty: 3600 Package Multiple: 200 Lead time: 7 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0345650003
0345650003 CAD Models
0345650003 Part Data Attributes
|
0345650003
Molex
Buy Now
Datasheet
|
Compare Parts:
0345650003
Molex
Connector Accessory, Cover Item, Polyester Alloy, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MX123 | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER ALLOY |