Part Details for 0345760703 by Molex
Overview of 0345760703 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0345760703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7417-ND
|
DigiKey | CONN RCPT HOUSING 56POS CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
693 In Stock |
|
$24.2435 / $32.7400 | Buy Now |
DISTI #
0345760703
|
Avnet Americas | Conn Housing F 56 POS 2.54mm Crimp ST Tray - Trays (Alt: 0345760703) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 6 Weeks, 0 Days Container: Tray | 7632 Factory Stock |
|
$11.1010 / $29.7854 | Buy Now |
DISTI #
MOL34576-0703
|
Heilind Electronics | MX123 HRN CONN ASSY 56 CKT KEY G/56 | Americas - 4793 in Stock |
|
$15.7914 / $19.9627 | Buy Now |
DISTI #
34576-0703
|
TTI | Automotive Connectors MX123 REC HSG 56CKT KEY G OPT 0 BLU TPA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5056 In Stock |
|
$13.1000 / $16.3900 | Buy Now |
DISTI #
0345760703
|
Avnet Americas | Conn Housing F 56 POS 2.54mm Crimp ST Tray - Trays (Alt: 0345760703) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 6 Weeks, 0 Days Container: Tray | 7632 Factory Stock |
|
$11.1010 / $29.7854 | Buy Now |
DISTI #
0345760703
|
Avnet Americas | Conn Housing F 56 POS 2.54mm Crimp ST Tray - Trays (Alt: 0345760703) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 6 Weeks, 0 Days Container: Tray | 7632 Factory Stock |
|
$11.1010 / $29.7854 | Buy Now |
DISTI #
0345760703
|
Power and Signal Group | 2.54mm Pitch, MX123™ Female Receptacle Housing, Keying Option G, Wire Dress Option 0, 56 Circuits, Blue TPA | 144 |
|
RFQ |
Part Details for 0345760703
0345760703 CAD Models
0345760703 Part Data Attributes
|
0345760703
Molex
Buy Now
Datasheet
|
Compare Parts:
0345760703
Molex
Rectangular Power Connector, 56 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 |