Part Details for 0347290160 by Molex
Overview of 0347290160 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 0347290160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14551-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2156 In Stock |
|
$0.7607 / $1.4700 | Buy Now |
DISTI #
0347290160
|
Avnet Americas | Conn Wire to Board F 16 POS 2.54mm Crimp ST Cable Mount Tray - Trays (Alt: 0347290160) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.6690 / $0.9361 | Buy Now |
DISTI #
VDN:6625_14667027
|
Arrow Electronics | Conn Wire to Board RCP 16 POS 2.54mm Crimp ST Thru-Hole Stac64 Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 1200 |
|
$1.0303 / $1.4671 | Buy Now |
DISTI #
V79:2366_26798707
|
Arrow Electronics | Conn Wire to Board RCP 16 POS 2.54mm Crimp ST Thru-Hole Stac64 Tray Min Qty: 1 Package Multiple: 1 Date Code: 1703 | Americas - 3 |
|
$0.6038 / $0.8519 | Buy Now |
DISTI #
MOL34729-0160
|
Heilind Electronics | STAC64 ASSY RCPT 16 CKT BLK PO | Americas - 2363 in Stock1800 On Order |
|
$0.7300 / $0.9228 | Buy Now |
DISTI #
79937650
|
Verical | Conn Wire to Board RCP 16 POS 2.54mm Crimp ST Thru-Hole Stac64 Tray Min Qty: 8 Package Multiple: 1 | Americas - 1200 |
|
$1.4671 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ | ||
|
Quest Components | 8 |
|
$1.4000 / $1.7500 | Buy Now | |
|
Quest Components | 1920 |
|
$0.8040 / $2.1440 | Buy Now | |
DISTI #
34729-0160
|
TTI | Automotive Connectors STAC64 RCPT 16 CKT BLK POL A RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 3445 In Stock |
|
$0.6800 / $0.8500 | Buy Now |
Part Details for 0347290160
0347290160 CAD Models
0347290160 Part Data Attributes:
|
0347290160
Molex
Buy Now
Datasheet
|
Compare Parts:
0347290160
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |