Part Details for 0347362002 by Molex
Overview of 0347362002 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0347362002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0347362002-ND
|
DigiKey | MX64 RCPT TERM SILVER 18/20AWG B Min Qty: 27000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0488 | Buy Now |
DISTI #
0347362002
|
Avnet Americas | MX64 Terminal 2.54mm Pitch Silver Plating 18-20 AWG Right Reel Payoff Used with MX123 Female Receptacle Housing Silver Reel (Alt: 0347362002) RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0593 | Buy Now |
DISTI #
MOL34736-2002
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL34736-2002 MX64 RCPT TERM SILVER | Americas - 0 in Stock |
|
$0.0424 / $0.0505 | Buy Now |
DISTI #
34736-2002
|
TTI | Automotive Connectors MX64 RCPT TERM SILVR 18-20AWG B WIND RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0580 | Buy Now |
Part Details for 0347362002
0347362002 CAD Models
0347362002 Part Data Attributes
|
0347362002
Molex
Buy Now
Datasheet
|
Compare Parts:
0347362002
Molex
Connector Accessory, Contact, Copper, LOW HALOGEN AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINATION FINISH: SILVER (75), USED WITH: 34566 AND 34576 FEMALE RECEPTACLE HOUSING, MX64, MX123 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | 31403 SEALED SINGLE ROW CRIMP HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |