-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9384-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
3745 In Stock |
|
$0.7508 / $1.5600 | Buy Now |
DISTI #
0347920041
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0347920041) RoHS: Compliant Min Qty: 2208 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 4416 |
|
$0.6832 / $0.9949 | Buy Now |
DISTI #
MOL34792-0041
|
Heilind Electronics | MINI50 VHDR 4CKT GRY POL Y | Americas - 1656 in Stock |
|
$0.7421 / $0.8534 | Buy Now |
DISTI #
0347920041
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0347920041) RoHS: Compliant Min Qty: 2208 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 4416 |
|
$0.6832 / $0.9949 | Buy Now |
DISTI #
0347920041
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0347920041) RoHS: Compliant Min Qty: 2208 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 4416 |
|
$0.6832 / $0.9949 | Buy Now |
DISTI #
MOL34792-0041
|
Interstate Connecting Components | MINI50 VHDR 4CKT GRY POL Y | 552 |
|
$0.7421 / $0.8534 | Buy Now |
DISTI #
0347920041
|
Avnet Asia | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Tray (Alt: 0347920041) RoHS: Compliant Min Qty: 4416 Package Multiple: 2208 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy