Part Details for 0347939041 by Molex
Overview of 0347939041 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0347939041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0347939041-ND
|
DigiKey | MINI50 RAHDR 4CKT GRY POL B TUBE Min Qty: 3344 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2549 | Buy Now |
DISTI #
0347939041
|
Avnet Americas | Conn Shrouded HDR 4 POS 2mm Solder RA Through Hole Tube - Rail/Tube (Alt: 0347939041) Min Qty: 3344 Package Multiple: 3344 Container: Tube | 0 |
|
RFQ | |
DISTI #
0347939041
|
Avnet Americas | Conn Shrouded HDR 4 POS 2mm Solder RA Through Hole Tube - Rail/Tube (Alt: 0347939041) Min Qty: 3344 Package Multiple: 3344 Container: Tube | 0 |
|
RFQ | |
DISTI #
0347939041
|
Avnet Americas | Conn Shrouded HDR 4 POS 2mm Solder RA Through Hole Tube - Rail/Tube (Alt: 0347939041) Min Qty: 3344 Package Multiple: 3344 Container: Tube | 0 |
|
RFQ |
Part Details for 0347939041
0347939041 CAD Models
0347939041 Part Data Attributes
|
0347939041
Molex
Buy Now
Datasheet
|
Compare Parts:
0347939041
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.372 inch | |
Body Depth | 0.701 inch | |
Body Length | 0.576 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER ALLOY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |