Part Details for 0348944001 by Molex
Overview of 0348944001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0348944001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0348944001-ND
|
DigiKey | CONN RCPT HSG 8POS 1.80MM Min Qty: 1 Lead time: 18 Weeks Container: Bag |
354 In Stock |
|
$1.5293 / $2.8300 | Buy Now |
DISTI #
0348944001
|
Avnet Americas | Connector Housing Sealed Receptacle 8 Position 1.8mm Crimp Straight Cable Mount Bag - Bulk (Alt: 0348944001) Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2841 / $1.9516 | Buy Now |
DISTI #
MOL34894-4001
|
Heilind Electronics | MINI50 SLD RCPT ASMLY CPA BLAC | Americas - 0 in Stock109200 On Order |
|
$1.6494 / $1.6740 | Buy Now |
DISTI #
34894-4001
|
TTI | Automotive Connectors Mini50 Sld Rcpt Hsg DR w/CPA 8Ckt OpA RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1600 In Stock |
|
$1.7200 / $2.8000 | Buy Now |
Part Details for 0348944001
0348944001 CAD Models
0348944001 Part Data Attributes
|
0348944001
Molex
Buy Now
Datasheet
|
Compare Parts:
0348944001
Molex
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.713 inch | |
Body Depth | 1.228 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |