Part Details for 0348992081 by Molex
Overview of 0348992081 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 0348992081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0348992081-ND
|
DigiKey | CONN PLUG HSG 2POS 4.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bag |
3570 In Stock |
|
$0.3998 / $0.8000 | Buy Now |
DISTI #
0348992081
|
Avnet Americas | Conn Housing Sealed Blade PL 4mm ST Cable Mount Bag - Bulk (Alt: 0348992081) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4368 / $0.5285 | Buy Now |
DISTI #
MOL34899-2081
|
Heilind Electronics | 1.2MM SLD ASSY BLD 1X2 7C LTGY KEYB/02 | Americas - 0 in Stock |
|
$0.3881 / $0.4482 | Buy Now |
DISTI #
34899-2081
|
TTI | Automotive Connectors MXP120 SLD MA 2CKT PLG LTGY KEYB RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Each | Americas - 0 |
|
$0.4310 | Buy Now |
DISTI #
0348992081
|
Avnet Americas | Conn Housing Sealed Blade PL 4mm ST Cable Mount Bag - Bulk (Alt: 0348992081) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4368 / $0.5285 | Buy Now |
DISTI #
0348992081
|
Avnet Americas | Conn Housing Sealed Blade PL 4mm ST Cable Mount Bag - Bulk (Alt: 0348992081) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4368 / $0.5285 | Buy Now |
Part Details for 0348992081
0348992081 CAD Models
0348992081 Part Data Attributes
|
0348992081
Molex
Buy Now
Datasheet
|
Compare Parts:
0348992081
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.406 inch | |
Body Depth | 2.087 inch | |
Body Length | 0.583 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |