Part Details for 0348993121 by Molex
Overview of 0348993121 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 0348993121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0348993121-ND
|
DigiKey | CONN PLUG HSG 3POS 4.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1400 In Stock |
|
$0.4312 / $0.9400 | Buy Now |
DISTI #
0348993121
|
Avnet Americas | Connector Housing Plug 3 Position Crimp Straight Stone Black - Bulk (Alt: 0348993121) RoHS: Compliant Min Qty: 8400 Package Multiple: 1400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4281 | Buy Now |
DISTI #
MOL34899-3121
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL34899-3121 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
34899-3121
|
TTI | Automotive Connectors MXP120 SLD MA 3CKT LTGRY KEYB RoHS: Compliant pbFree: Pb-Free Min Qty: 8400 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.3100 / $0.3200 | Buy Now |
DISTI #
0348993121
|
Avnet Americas | Connector Housing Plug 3 Position Crimp Straight Stone Black - Bulk (Alt: 0348993121) RoHS: Compliant Min Qty: 8400 Package Multiple: 1400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4281 | Buy Now |
DISTI #
0348993121
|
Avnet Americas | Connector Housing Plug 3 Position Crimp Straight Stone Black - Bulk (Alt: 0348993121) RoHS: Compliant Min Qty: 8400 Package Multiple: 1400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4281 | Buy Now |
Part Details for 0348993121
0348993121 CAD Models
0348993121 Part Data Attributes
|
0348993121
Molex
Buy Now
Datasheet
|
Compare Parts:
0348993121
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.425 inch | |
Body Depth | 2.087 inch | |
Body Length | 0.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |