Part Details for 0348994076 by Molex
Overview of 0348994076 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 0348994076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0348994076-ND
|
DigiKey | 1.2MM SLD ASSY BLD 1X4 7CS YEL K Min Qty: 1 Lead time: 17 Weeks Container: Bag |
1120 In Stock |
|
$0.4396 / $0.8800 | Buy Now |
DISTI #
0348994076
|
Avnet Americas | Connector Housing Plug 4 Position Crimp Straight Stone Yellow - Bulk (Alt: 0348994076) Min Qty: 7840 Package Multiple: 1120 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5005 | Buy Now |
DISTI #
MOL34899-4076
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL34899-4076 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
34899-4076
|
TTI | Automotive Connectors MXP120 SLD MA 4CKT PLG YLW KEYG RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 1120 In Stock |
|
$0.4300 / $0.8700 | Buy Now |
DISTI #
0348994076
|
Avnet Americas | Connector Housing Plug 4 Position Crimp Straight Stone Yellow - Bulk (Alt: 0348994076) Min Qty: 7840 Package Multiple: 1120 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5005 | Buy Now |
DISTI #
0348994076
|
Avnet Americas | Connector Housing Plug 4 Position Crimp Straight Stone Yellow - Bulk (Alt: 0348994076) Min Qty: 7840 Package Multiple: 1120 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5005 | Buy Now |
Part Details for 0348994076
0348994076 CAD Models
0348994076 Part Data Attributes
|
0348994076
Molex
Buy Now
Datasheet
|
Compare Parts:
0348994076
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 1.732 inch | |
Body Length | 0.953 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |