Part Details for 0348994080 by Molex
Overview of 0348994080 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 0348994080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0348994080-ND
|
DigiKey | CONN PLUG HSG 4POS 4.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
12246 In Stock |
|
$0.3866 / $0.6400 | Buy Now |
DISTI #
0348994080
|
Avnet Americas | - Bulk (Alt: 0348994080) RoHS: Compliant Min Qty: 3360 Package Multiple: 1120 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4724 / $0.5444 | Buy Now |
DISTI #
MOL34899-4080
|
Heilind Electronics | 1.2MM SLD ASSY BLD 1X4 7CS BLK KEYA/04 | Americas - 3826 in Stock |
|
$0.3997 / $0.4617 | Buy Now |
DISTI #
34899-4080
|
TTI | Automotive Connectors MXP120 SLD MA 4CKT PLG BLK KEYA RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 3130 In Stock |
|
$0.3860 / $0.5070 | Buy Now |
DISTI #
0348994080
|
Avnet Americas | - Bulk (Alt: 0348994080) RoHS: Compliant Min Qty: 3360 Package Multiple: 1120 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4724 / $0.5444 | Buy Now |
DISTI #
0348994080
|
Avnet Americas | - Bulk (Alt: 0348994080) RoHS: Compliant Min Qty: 3360 Package Multiple: 1120 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4724 / $0.5444 | Buy Now |
Part Details for 0348994080
0348994080 CAD Models
0348994080 Part Data Attributes
|
0348994080
Molex
Buy Now
Datasheet
|
Compare Parts:
0348994080
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.48 inch | |
Body Depth | 1.732 inch | |
Body Length | 0.953 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |