Part Details for 0348996123 by Molex
Overview of 0348996123 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 0348996123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0348996123-ND
|
DigiKey | 1.2MM SLD ASSY BLD 1X6 11CS STGY Min Qty: 1 Lead time: 17 Weeks Container: Bag |
840 In Stock |
|
$0.7098 / $1.4200 | Buy Now |
DISTI #
0348996123
|
Avnet Americas | Connector Housing Plug 6 Position Crimp Straight Stone Gray - Bulk (Alt: 0348996123) RoHS: Compliant Min Qty: 5040 Package Multiple: 840 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8628 | Buy Now |
DISTI #
MOL34899-6123
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL34899-6123 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
34899-6123
|
TTI | Automotive Connectors MXP120 SLD MA 6CKT PLG STGRY KEYD RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 840 In Stock |
|
$0.7000 / $1.4100 | Buy Now |
DISTI #
0348996123
|
Avnet Americas | Connector Housing Plug 6 Position Crimp Straight Stone Gray - Bulk (Alt: 0348996123) RoHS: Compliant Min Qty: 5040 Package Multiple: 840 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8628 | Buy Now |
DISTI #
0348996123
|
Avnet Americas | Connector Housing Plug 6 Position Crimp Straight Stone Gray - Bulk (Alt: 0348996123) RoHS: Compliant Min Qty: 5040 Package Multiple: 840 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8628 | Buy Now |
Part Details for 0348996123
0348996123 CAD Models
0348996123 Part Data Attributes
|
0348996123
Molex
Buy Now
Datasheet
|
Compare Parts:
0348996123
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 1.732 inch | |
Body Length | 1.268 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |