Part Details for 0349129040 by Molex
Overview of 0349129040 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for 0349129040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0349129040-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2MM Min Qty: 3132 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3760 | Buy Now |
DISTI #
0349129040
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: 0349129040) RoHS: Compliant Min Qty: 3132 Package Multiple: 3132 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.2840 / $1.7127 | Buy Now |
DISTI #
MOL34912-9040
|
Heilind Electronics | MINI50 RAHDR SMT 4CKT BLK POL A TUBE | Americas - 0 in Stock |
|
$1.2027 / $1.4524 | Buy Now |
Part Details for 0349129040
0349129040 CAD Models
0349129040 Part Data Attributes
|
0349129040
Molex
Buy Now
Datasheet
|
Compare Parts:
0349129040
Molex
Combination Line Connector, 4 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.7 inch | |
Body Depth | 0.372 inch | |
Body Length | 0.75 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER ALLOY | |
Mating Information | 34791 | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |