Part Details for 0349590348 by Molex
Overview of 0349590348 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0349590348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0349590348-ND
|
DigiKey | CONN RCPT HSG 34POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5185 / $2.9200 | Buy Now |
DISTI #
0349590348
|
Avnet Americas | Mini50 Unsealed Receptacle Housing Three Rows 34 Circuits Polarization Option Bray Bag - Bulk (Alt: 0349590348) RoHS: Compliant Min Qty: 840 Package Multiple: 280 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4302 / $1.9892 | Buy Now |
DISTI #
MOL34959-0348
|
Heilind Electronics | MINI50 CONN RCPT 34CKT GRY PO B | Americas - 29 in Stock |
|
$1.6044 / $1.7523 | Buy Now |
DISTI #
34959-0348
|
TTI | Automotive Connectors MINI50 UNSL RCPT 3RW 34CKT GRY POL B RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 180 In Stock |
|
$1.4900 / $2.2300 | Buy Now |
DISTI #
MOL34959-0348
|
Interstate Connecting Components | MINI50 CONN RCPT 34CKT GRY PO B | 9 |
|
$1.6044 / $1.7523 | Buy Now |