Part Details for 0349672006 by Molex
Overview of 0349672006 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0349672006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0349672006-ND
|
DigiKey | CONN RCPT HSG 2POS 1.80MM Min Qty: 1 Lead time: 17 Weeks Container: Bag |
2833 In Stock |
|
$0.7135 / $1.3800 | Buy Now |
DISTI #
0349672006
|
Avnet Americas | Conn Housing Wire to Board RCP 2 POS 1.8mm ST Cable Mount Bag - Bulk (Alt: 0349672006) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7587 / $1.0967 | Buy Now |
DISTI #
MOL34967-2006
|
Heilind Electronics | MINI50 SEALED 1X2RCPT ASSY KEY | Americas - 2250 in Stock |
|
$0.7751 / $0.9300 | Buy Now |
DISTI #
34967-2006
|
TTI | Automotive Connectors Mini50 Sld Rcpt SR w/o CPA 2Ckt Opt B RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 3000 In Stock |
|
$0.7700 / $1.2000 | Buy Now |
DISTI #
0349672006
|
Avnet Americas | Conn Housing Wire to Board RCP 2 POS 1.8mm ST Cable Mount Bag - Bulk (Alt: 0349672006) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7587 / $1.0967 | Buy Now |
DISTI #
0349672006
|
Avnet Americas | Conn Housing Wire to Board RCP 2 POS 1.8mm ST Cable Mount Bag - Bulk (Alt: 0349672006) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7587 / $1.0967 | Buy Now |
Part Details for 0349672006
0349672006 CAD Models
0349672006 Part Data Attributes
|
0349672006
Molex
Buy Now
Datasheet
|
Compare Parts:
0349672006
Molex
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.654 inch | |
Body Depth | 1.199 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |