Part Details for 0349674001 by Molex
Overview of 0349674001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0349674001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16567-ND
|
DigiKey | CONN RCPT HSG 4POS 1.80MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3735 In Stock |
|
$1.3387 / $2.5700 | Buy Now |
DISTI #
0349674001
|
Avnet Americas | Conn Housing RCP 4 POS 1.8mm ST Cable Mount Bag - Bulk (Alt: 0349674001) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1673 / $1.7741 | Buy Now |
DISTI #
MOL34967-4001
|
Heilind Electronics | MINI50 CONN RCPT SLD 1X4 CPA BLK A/04 | Americas - 0 in Stock30600 On Order |
|
$1.2496 / $1.5218 | Buy Now |
DISTI #
34967-4001
|
TTI | Automotive Connectors Mini50 Sld Recep SR W/CPA 4CKT Pol A RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 7200 In Stock |
|
$1.8000 / $1.9400 | Buy Now |
DISTI #
0349674001
|
Avnet Americas | Conn Housing RCP 4 POS 1.8mm ST Cable Mount Bag - Bulk (Alt: 0349674001) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1673 / $1.7741 | Buy Now |
DISTI #
0349674001
|
Avnet Americas | Conn Housing RCP 4 POS 1.8mm ST Cable Mount Bag - Bulk (Alt: 0349674001) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1673 / $1.7741 | Buy Now |
DISTI #
0349674001
|
Power and Signal Group | Mini50™ Sealed Receptacle, Single Row, with CPA, 4 Circuits, Polarization Option A, Black | 2400 |
|
RFQ | |
DISTI #
0349674001
|
Avnet Asia | Conn Housing RCP 4 POS 1.8mm ST Cable Mount Bag (Alt: 0349674001) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0349674001
0349674001 CAD Models
0349674001 Part Data Attributes
|
0349674001
Molex
Buy Now
Datasheet
|
Compare Parts:
0349674001
Molex
MINI50 CONN RCPT SLD 1X4 CPA BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.654 inch | |
Body Depth | 1.061 inch | |
Body Length | 0.713 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |