Part Details for 0350539002 by Molex
Overview of 0350539002 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0350539002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9350CT-ND
|
DigiKey | CONN PIN 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
214572 In Stock |
|
$0.0217 / $0.1000 | Buy Now |
DISTI #
0350539002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0350539002) RoHS: Compliant Min Qty: 210000 Package Multiple: 70000 Container: Reel | 0 |
|
RFQ | |
DISTI #
02AH7302
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 02AH7302) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 19 Weeks, 3 Days Container: Reel | 14000 Partner Stock |
|
$0.0250 / $0.0280 | Buy Now |
DISTI #
03AH4023
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 03AH4023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Ammo Pack | 10803 Partner Stock |
|
$0.0480 / $0.0720 | Buy Now |
DISTI #
0350539002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0350539002) RoHS: Compliant Min Qty: 210000 Package Multiple: 70000 Container: Reel | 0 |
|
RFQ | |
DISTI #
02AH7302
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 02AH7302) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 19 Weeks, 3 Days Container: Reel | 14000 Partner Stock |
|
$0.0250 / $0.0280 | Buy Now |
DISTI #
03AH4023
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 03AH4023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Ammo Pack | 10803 Partner Stock |
|
$0.0480 / $0.0720 | Buy Now |
DISTI #
0350539002
|
Avnet Asia | Contact PIN Crimp ST Cable Mount Reel (Alt: 0350539002) RoHS: Compliant Min Qty: 210000 Package Multiple: 70000 Lead time: 6 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0350539002
0350539002 CAD Models
0350539002 Part Data Attributes:
|
0350539002
Molex
Buy Now
Datasheet
|
Compare Parts:
0350539002
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.045 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 32 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 35184 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 22 AWG |