Part Details for 0351510310 by Molex
Overview of 0351510310 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0351510310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3134-ND
|
DigiKey | CONN HSG PLUG 3POS 7.30MM NAT Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
578 In Stock |
|
$0.1824 / $0.4200 | Buy Now |
DISTI #
0351510310
|
Avnet Americas | Conn Housing RCP 3 POS 7.3mm Crimp ST Bag - Bulk (Alt: 0351510310) RoHS: Compliant Min Qty: 21000 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1853 | Buy Now |
DISTI #
56H7021
|
Avnet Americas | Conn Housing RCP 3 POS 7.3mm Crimp ST Bag - Bulk (Alt: 56H7021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 2605 Partner Stock |
|
$0.1980 | Buy Now |
DISTI #
MOL35151-0310
|
Heilind Electronics | HSG 351510310 | Americas - 2068 in Stock39375 On Order |
|
$0.1479 / $0.1554 | Buy Now |
DISTI #
0351510310
|
Avnet Americas | Conn Housing RCP 3 POS 7.3mm Crimp ST Bag - Bulk (Alt: 0351510310) RoHS: Compliant Min Qty: 21000 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1853 | Buy Now |
DISTI #
56H7021
|
Avnet Americas | Conn Housing RCP 3 POS 7.3mm Crimp ST Bag - Bulk (Alt: 56H7021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 2605 Partner Stock |
|
$0.1980 | Buy Now |
DISTI #
0351510310
|
Avnet Americas | Conn Housing RCP 3 POS 7.3mm Crimp ST Bag - Bulk (Alt: 0351510310) RoHS: Compliant Min Qty: 21000 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1853 | Buy Now |
DISTI #
56H7021
|
Avnet Americas | Conn Housing RCP 3 POS 7.3mm Crimp ST Bag - Bulk (Alt: 56H7021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 2605 Partner Stock |
|
$0.1980 | Buy Now |
DISTI #
MOL35151-0310
|
Interstate Connecting Components | HSG 351510310 | 68913125 On Order |
|
$0.1479 / $0.1554 | Buy Now |
Part Details for 0351510310
0351510310 CAD Models
0351510310 Part Data Attributes
|
0351510310
Molex
Buy Now
Datasheet
|
Compare Parts:
0351510310
Molex
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0351510310
This table gives cross-reference parts and alternative options found for 0351510310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0351510310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828748-8 | 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 0351510310 vs 828748-8 |
2-178288-3 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0351510310 vs 2-178288-3 |
1-1473074-3 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0351510310 vs 1-1473074-3 |
0359570310 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0351510310 vs 0359570310 |
828748-5 | 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 0351510310 vs 828748-5 |
1451G1 | Rectangular Power Connector, 3 Contact(s), Female, Crimp and Solder Terminal, Receptacle | Anderson Power Products | 0351510310 vs 1451G1 |