Part Details for 0353120260 by Molex
Overview of 0353120260 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0353120260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3152-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
9776 In Stock |
|
$0.0504 / $0.1400 | Buy Now |
DISTI #
0353120260
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0353120260) RoHS: Compliant Min Qty: 50000 Package Multiple: 25000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
P40:2555_17712568
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Europe - 50000 |
|
$0.0439 / $0.1282 | Buy Now |
DISTI #
V99:2348_13983381
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2130 | Americas - 47492 |
|
$0.0335 / $0.0602 | Buy Now |
DISTI #
V36:1790_13983381
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2304 | Americas - 46986 |
|
$0.0332 / $0.0770 | Buy Now |
DISTI #
V79:2366_17776852
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2026 | Americas - 40364 |
|
$0.0244 / $0.0714 | Buy Now |
DISTI #
58169674
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2130 | Americas - 47492 |
|
$0.0602 | Buy Now |
DISTI #
66986162
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 2304 | Americas - 46986 |
|
$0.0770 | Buy Now |
DISTI #
61757837
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 439 Package Multiple: 1 Date Code: 2026 | Americas - 40364 |
|
$0.0244 / $0.0360 | Buy Now |
DISTI #
35312-0260
|
TTI | Headers & Wire Housings 2.5 PITCH W/B CONN WAFER ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 42000 In Stock |
|
$0.0420 | Buy Now |
Part Details for 0353120260
0353120260 CAD Models
0353120260 Part Data Attributes:
|
0353120260
Molex
Buy Now
Datasheet
|
Compare Parts:
0353120260
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0353120260
This table gives cross-reference parts and alternative options found for 0353120260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353120260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794540-1 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 0353120260 vs 794540-1 |
39-34-9021 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0353120260 vs 39-34-9021 |
A-42440-0213 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0353120260 vs A-42440-0213 |
0300700222 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0353120260 vs 0300700222 |
0757570322 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0353120260 vs 0757570322 |
43160-1702 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0353120260 vs 43160-1702 |
YPK25SV175GRY | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | Amphenol FCi | 0353120260 vs YPK25SV175GRY |
46007-1102 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 0353120260 vs 46007-1102 |
39-30-1024 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0353120260 vs 39-30-1024 |
0359790210 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0353120260 vs 0359790210 |