-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14770-ND
|
DigiKey | CONN HEADER VERT 8POS 2.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10986 In Stock |
|
$0.1268 / $0.2700 | Buy Now |
DISTI #
0353120860
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0353120860) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0353120860
|
Avnet Asia | Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Thru-Hole Bag (Alt: 0353120860) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0353120860
Molex
Buy Now
Datasheet
|
Compare Parts:
0353120860
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0353120860. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353120860, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10137926-0821LF | Rectangular Power Connector, | Amphenol FCi | 0353120860 vs 10137926-0821LF |
10136656-0831LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0353120860 vs 10136656-0831LF |
10136656-0821LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0353120860 vs 10136656-0821LF |
10131318-08211G0LF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0353120860 vs 10131318-08211G0LF |
10131319-0811100LF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol FCi | 0353120860 vs 10131319-0811100LF |
30070-0815 | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, | Molex | 0353120860 vs 30070-0815 |
10127720-083LF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0353120860 vs 10127720-083LF |
10137926-0832LF | Rectangular Power Connector, | Amphenol FCi | 0353120860 vs 10137926-0832LF |
10131318-081110PLF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0353120860 vs 10131318-081110PLF |
10137926-0822LF | Rectangular Power Connector, | Amphenol FCi | 0353120860 vs 10137926-0822LF |