Part Details for 0353630560 by Molex
Overview of 0353630560 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0353630560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18934-ND
|
DigiKey | CONN HEADER R/A 5POS 2MM Min Qty: 1 Lead time: 77 Weeks Container: Bulk |
53828 In Stock |
|
$0.2038 / $0.4800 | Buy Now |
DISTI #
0353630560
|
Avnet Americas | Conn Wire to Board HDR 5 POS 2mm Solder RA Thru-Hole Bag - Bulk (Alt: 0353630560) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 32082 |
|
RFQ | |
DISTI #
V36:1790_18396249
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks Date Code: 1734 | Americas - 22799 |
|
$0.1632 / $0.1971 | Buy Now |
DISTI #
V99:2348_07459260
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2215 | Americas - 14975 |
|
$0.1319 / $0.1748 | Buy Now |
DISTI #
V36:1790_07459260
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2215 | Americas - 4825 |
|
$0.1637 / $0.2813 | Buy Now |
DISTI #
55320078
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1734 | Americas - 22799 |
|
$0.1971 | Buy Now |
DISTI #
61679261
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2215 | Americas - 14975 |
|
$0.1319 | Buy Now |
DISTI #
62163019
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2215 | Americas - 4825 |
|
$0.2813 | Buy Now |
DISTI #
35363-0560
|
TTI | Headers & Wire Housings 5 Ckt R/A Hdr. Sherlock W-T-B RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Bulk |
Americas - 42241 In Stock |
|
$0.2230 | Buy Now |
DISTI #
0353630560
|
Avnet Americas | Conn Wire to Board HDR 5 POS 2mm Solder RA Thru-Hole Bag - Bulk (Alt: 0353630560) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 32082 |
|
RFQ |
Part Details for 0353630560
0353630560 CAD Models
0353630560 Part Data Attributes:
|
0353630560
Molex
Buy Now
Datasheet
|
Compare Parts:
0353630560
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for 0353630560
This table gives cross-reference parts and alternative options found for 0353630560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353630560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353630560 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, LEAD FREE | Molex | 0353630560 vs 353630560 |