Part Details for 03540605ZXGY by Littelfuse Inc
Overview of 03540605ZXGY by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03540605ZXGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4403
|
Newark | Fuse Block, 6.3 X 32Mm, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Quick Connect, No. Of Fuses:5Fuses, Product Range:354 Series, Voltage Rating Vac:300V Rohs Compliant: Yes |Littelfuse 03540605ZXGY Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.9400 | Buy Now |
DISTI #
03540605ZXGY-ND
|
DigiKey | FUSE BLOCK CART 600V 20A CHASSIS Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5193 | Buy Now |
DISTI #
576-03540605ZXGY
|
Mouser Electronics | Fuse Holder 5 Pole MTG RoHS: Compliant | 0 |
|
$2.7800 / $6.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.1100 / $17.3600 | Buy Now | |
|
Ozdisan Elektronik | FUSE BLOCK CART 600V 20A CHASSIS | 0 |
|
$5.4989 / $6.0488 | RFQ |