-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1782
|
Newark | Fuse Block, 6.3 X 32Mm, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:354 Series, Voltage Rating Vac:300V Rohs Compliant: Yes |Littelfuse 03540801ZXGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1938 |
|
$0.6840 / $1.5100 | Buy Now |
DISTI #
59M5407
|
Newark | Fuse Block, 300 V, 300 V, 20 A, Cartridge Fuse Holder, Solder Pin, 1 Rohs Compliant: Yes |Littelfuse 03540801ZXGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6710 / $1.4800 | Buy Now |
DISTI #
F1500-ND
|
DigiKey | FUSE BLOCK CART 600V 20A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1918 In Stock |
|
$0.5733 / $1.3400 | Buy Now |
DISTI #
576-03540801ZXGY
|
Mouser Electronics | Fuse Holder 1 Pole MTG with Ridged Terminals RoHS: Compliant | 5757 |
|
$0.5780 / $1.4200 | Buy Now |
DISTI #
V79:2366_17788772
|
Arrow Electronics | Fuse Block 20A 300V Screw Mount Quick Connect Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2114 |
|
$0.5286 / $0.9551 | Buy Now |
DISTI #
P40:2555_11876642
|
Arrow Electronics | Fuse Block 20A 300V Screw Mount Quick Connect Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Europe - 91 |
|
$0.5589 / $1.0631 | Buy Now |
DISTI #
V36:1790_06409349
|
Arrow Electronics | Fuse Block 20A 300V Screw Mount Quick Connect Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | Americas - 50 |
|
$0.5598 / $0.8534 | Buy Now |
|
Future Electronics | 20 A 300 V 3 AG 1 Position 1/4 in Quick Connect Fuse Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.5900 / $0.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9400 / $3.6600 | Buy Now | |
|
Quest Components | FUSES/ACCESSORIES | 400 |
|
$1.1766 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy