Part Details for 0355070600 by Molex
Overview of 0355070600 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0355070600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5985-ND
|
DigiKey | CONN RCPT HSG 6POS 2.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
96930 In Stock |
|
$0.1057 / $0.2600 | Buy Now |
DISTI #
0355070600
|
Avnet Americas | Conn Housing F 6 POS 2mm Crimp ST Bag - Bulk (Alt: 0355070600) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
84C8832
|
Avnet Americas | Conn Housing F 6 POS 2mm Crimp ST Bag - Bulk (Alt: 84C8832) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 3023 Partner Stock |
|
$0.1340 | Buy Now |
DISTI #
35507-0600
|
TTI | Headers & Wire Housings 6 Ckt Housing Sherlock W-T-B RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 17050 In Stock |
|
$0.1040 / $0.1280 | Buy Now |
DISTI #
0355070600
|
Avnet Americas | Conn Housing F 6 POS 2mm Crimp ST Bag - Bulk (Alt: 0355070600) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
84C8832
|
Avnet Americas | Conn Housing F 6 POS 2mm Crimp ST Bag - Bulk (Alt: 84C8832) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 3023 Partner Stock |
|
$0.1340 | Buy Now |
DISTI #
0355070600
|
Avnet Asia | Conn Housing F 6 POS 2mm Crimp ST Bag (Alt: 0355070600) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0355070600
0355070600 CAD Models
0355070600 Part Data Attributes:
|
0355070600
Molex
Buy Now
Datasheet
|
Compare Parts:
0355070600
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |