Part Details for 0355071000 by Molex
Overview of 0355071000 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0355071000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0355071000-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
35785 In Stock |
|
$0.1625 / $0.3000 | Buy Now |
DISTI #
0355071000
|
Avnet Americas | Conn Housing F 10 POS 2mm Crimp ST Bag - Bulk (Alt: 0355071000) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_13987920
|
Arrow Electronics | Conn Housing F 10 POS 2mm Crimp ST Cable Mount Natural Sherlock™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1744 | Americas - 8062 |
|
$0.1521 / $0.2895 | Buy Now |
DISTI #
26076722
|
Verical | Conn Housing F 10 POS 2mm Crimp ST Cable Mount Natural Sherlock™ Bag RoHS: Compliant Min Qty: 589 Package Multiple: 1 Date Code: 1744 | Americas - 8062 |
|
$0.1521 / $0.1833 | Buy Now |
DISTI #
35507-1000
|
TTI | Headers & Wire Housings 10 Ckt Housing Sherlock W-T-B RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk |
Americas - 16015 In Stock |
|
$0.1200 / $0.1740 | Buy Now |
Part Details for 0355071000
0355071000 CAD Models
0355071000 Part Data Attributes:
|
0355071000
Molex
Buy Now
Datasheet
|
Compare Parts:
0355071000
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHERLOCK, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0355071000
This table gives cross-reference parts and alternative options found for 0355071000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0355071000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022-41-6105 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0355071000 vs 022-41-6105 |
10-01-2103 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0355071000 vs 10-01-2103 |
A-7674-C10M102A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0355071000 vs A-7674-C10M102A |
26-29-2102 | Board Connector, 10 Contact(s), 1 Row(s), Female | Molex | 0355071000 vs 26-29-2102 |
022-14-2109 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 0355071000 vs 022-14-2109 |
0014600105 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0355071000 vs 0014600105 |
39-51-3101 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 0355071000 vs 39-51-3101 |
A-7674-D10D561A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0355071000 vs A-7674-D10D561A |
41815-0349 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 0355071000 vs 41815-0349 |
51111-1010 | Board Connector, 10 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Molex | 0355071000 vs 51111-1010 |