Part Details for 03560003Z by Littelfuse Inc
Overview of 03560003Z by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03560003Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C0990
|
Newark | Fuse Holder, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:15A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ag, Holder Terminals:Screw, No. Of Fuses:3Fuses, Product Range:356 Series, Voltage Rating Vac:-, Voltage Rating Vdc:-Rohs Compliant: Yes |Littelfuse 03560003Z Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $10.8200 | Buy Now |
DISTI #
F4938-ND
|
DigiKey | FUSE BLOCK CART 250V 15A CHASSIS Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5120 | Buy Now |
DISTI #
576-03560003Z
|
Mouser Electronics | Fuse Holder 3 Pole 3AG MTG RoHS: Compliant | 1 |
|
$9.4000 / $14.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.7900 / $39.3800 | Buy Now | |
DISTI #
356003
|
TTI | Cartridge Fuses FUSE BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.1700 / $7.6800 | Buy Now |
DISTI #
03560003Z
|
TTI | Fuse Holder 3 Pole 3AG MTG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.5000 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 250V 15A CHASSIS | 0 |
|
$13.9633 / $14.9407 | RFQ |
Part Details for 03560003Z
03560003Z CAD Models
03560003Z Part Data Attributes:
|
03560003Z
Littelfuse Inc
Buy Now
|
Compare Parts:
03560003Z
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |