-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79J5878
|
Newark | Pin Receptacle, Pc Board, Press Fit, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0360 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill Max 0360-0-15-01-34-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
ED5028-ND
|
DigiKey | CONN PIN RCPT .032-.046 KNURL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2649 In Stock |
|
$0.2022 / $0.4800 | Buy Now |
DISTI #
575-036000
|
Mouser Electronics | Board to Board & Mezzanine Connectors SOCK KNURL/THRU-HOLE RoHS: Not Compliant | 7104 |
|
$0.1940 / $0.4600 | Buy Now |
DISTI #
70251232
|
RS | Receptacle Pin # 34 Contact 30 uin. Brass Alloy 360 1/2 Hard | Mill-Max 0360-0-15-01-34-27-10-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2931 |
|
$0.3150 / $0.4700 | Buy Now |
DISTI #
000000000000036923
|
Sager | Board to Board & Mezzanine Connectors SOCK KNURL/THRU-HOLE Min Qty: 1000 | 0 |
|
$0.1903 / $0.8939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0360-0-15-01-34-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0360-0-15-01-34-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |