Part Details for 0364-0-15-80-13-27-10-0 by Mill-Max Mfg Corp
Overview of 0364-0-15-80-13-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 0364-0-15-80-13-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4788
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Product Range:0364 Series, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Contact Termination:Solder, Pin Length:0.213"rohs Compliant: Yes |Mill-Max 0364-0-15-80-13-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
DISTI #
0364-0-15-80-13-27-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
917 In Stock |
|
$0.7774 / $1.6100 | Buy Now |
DISTI #
575-0364015801327
|
Mouser Electronics | Headers & Wire Housings 200u SN OVER NI 13 CON RoHS: Compliant | 882 |
|
$0.7770 / $1.3500 | Buy Now |
|
Future Electronics | Pin Receptacle Connector 0.048 0.064 (1.22mm 1.63mm) No Tail Solder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8800 / $0.9250 | Buy Now |
DISTI #
MMX0364-0-15-80-13-27-100
|
Heilind Electronics | STD. CONNECTOR JACK RECEP | Americas - 813 in Stock11250 On Order |
|
$0.3003 / $0.6132 | Buy Now |
DISTI #
MMX0364-0-15-80-13-27-100
|
Interstate Connecting Components | STD. CONNECTOR JACK RECEP | 1902625 On Order |
|
$0.3003 / $0.6132 | Buy Now |
DISTI #
000000000001644044
|
Sager | Headers & Wire Housings 200u SN OVER NI 13 CON Min Qty: 1000 | 0 |
|
$0.2542 / $1.4800 | Buy Now |
DISTI #
SMC-0364-0-15-80-13-27-10-0
|
Sensible Micro Corporation | Socket, Machined Tin Shell, Gold Contacts, Fits 1.5Mm Dia Pin RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 9345 |
|
$0.3197 / $0.3440 | RFQ |
Part Details for 0364-0-15-80-13-27-10-0
0364-0-15-80-13-27-10-0 CAD Models
0364-0-15-80-13-27-10-0 Part Data Attributes:
|
0364-0-15-80-13-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0364-0-15-80-13-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |