Part Details for 0366380004 by Molex
Overview of 0366380004 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 0366380004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0366380004-ND
|
DigiKey | CONN HEADER BRD EDGE 48POS Lead time: 10 Weeks Container: Box | Limited Supply - Call |
|
Buy Now |
Part Details for 0366380004
0366380004 CAD Models
0366380004 Part Data Attributes:
|
0366380004
Molex
Buy Now
Datasheet
|
Compare Parts:
0366380004
Molex
CONN CMC HEADER 48POS R/A BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.217 inch | |
Body Length | 2.303 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Information | 64320-1311 , 64320-3311 | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |