Part Details for 0367590102 by Molex
Overview of 0367590102 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0367590102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0367590102-ND
|
DigiKey | MLX 3CKT ASSLY WITH PIN TERMINAL Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL36759-0102
|
Heilind Electronics | MLX 3CKT ASSLY WITH PIN TERMI MLX VERT HDR ASSY | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0367590102
0367590102 CAD Models
0367590102 Part Data Attributes
|
0367590102
Molex
Buy Now
Datasheet
|
Compare Parts:
0367590102
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |