Part Details for 0367590147 by Molex
Overview of 0367590147 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0367590147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0367590147-ND
|
DigiKey | MLX 15CKT ASSLY WITH SOC Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1255 In Stock |
|
$0.8960 / $1.8600 | Buy Now |
DISTI #
0367590147
|
Avnet Americas | Connector Power Receptacle 15 Position 6.35mm Pitch Straight - Bulk (Alt: 0367590147) Min Qty: 1280 Package Multiple: 320 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9801 / $1.3713 | Buy Now |
DISTI #
MOL36759-0147
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL36759-0147 | Americas - 0 in Stock |
|
$0.9722 / $1.1763 | Buy Now |
Part Details for 0367590147
0367590147 CAD Models
0367590147 Part Data Attributes
|
0367590147
Molex
Buy Now
Datasheet
|
Compare Parts:
0367590147
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 42002 |