Part Details for 0367800000 by Weidmüller Interface GmbH & Co. KG
Overview of 0367800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0367800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9327
|
Newark | Standard Terminal Block, Accessory Type:Jumper, For Use With:Sak Series Modular Terminals, No. Of Positions:2Positions, Pitch Spacing:-, Product Range:Sak Series, No. Of Contacts:2Contacts Rohs Compliant: Yes |Weidmuller 0367800000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.8100 | Buy Now |
DISTI #
0367800000-ND
|
DigiKey | JUMPER TERM BLK 2POS SCREW-IN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5444 | Buy Now |
DISTI #
0367800000
|
Avnet Americas | Conn Jumper 2 POS Screw ST Cable Mount - Bulk (Alt: 0367800000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.4995 / $1.7274 | Buy Now |
DISTI #
470-0367800000
|
Mouser Electronics | Terminal Block Tools & Accessories Q 2 SAKD2.5N RoHS: Compliant | 205 |
|
$1.7500 / $2.8400 | Buy Now |
|
Onlinecomponents.com | Conn Jumper 2 POS Screw ST Cable Mount RoHS: Compliant |
50 In Stock 20 Factory Stock |
|
$1.4600 / $1.7000 | Buy Now |
DISTI #
66322246
|
Verical | Conn Jumper 2 POS Screw ST Cable Mount RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2018 | Americas - 50 |
|
$2.2517 | Buy Now |
|
Quest Components | 200 |
|
$2.1756 / $3.5280 | Buy Now | |
DISTI #
0367800000
|
Avnet Americas | Conn Jumper 2 POS Screw ST Cable Mount - Bulk (Alt: 0367800000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.4995 / $1.7274 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$0.7500 / $1.1500 | Buy Now |
|
Master Electronics | Conn Jumper 2 POS Screw ST Cable Mount RoHS: Compliant |
50 In Stock 20 Factory Stock |
|
$1.4600 / $1.7000 | Buy Now |